Inductor RF Wirewound 0.538uH 5% 50MHz 87Q-Factor Air 2A 0.09Ohm DCR T/R
Coilcraft AT536RATR54JSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.538uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Minimum Self Resonant Frequency | 490MHz |
| Product Length | 10.55mm |
| Height | 5.97mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.