Inductor Power Wirewound 2.7uH 20% 100KHz Ferrite 4.2A 0.011Ohm DCR T/R
Coilcraft AT563PKA272MLZ technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -55 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 5.71 |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0094 |
| Rated Current-Max | 6.4 |
| Self Resonance Frequency | 79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AT563PKA272MLZ to view detailed technical specifications.
No datasheet is available for this part.