Coilcraft B0226-ELD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 12.07 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 35 |
| Manufacturer Series | B0226-EL |
| Height | 5.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft B0226-ELD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.