Sign in to ask questions about the Coilcraft B0695-ALB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft B0695-ALB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.57 |
| Length | 21 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Manufacturer Series | B0695 |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft B0695-ALB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.