This is a general purpose inductor with a nominal inductance of 0.0175uH and a maximum operating temperature of 140 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for use in RF applications and has a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 0.0045 ohms and a self-resonance frequency of 2200 MHz. The inductor is a surface mount component with a package length of 6.86mm, width of 4.45mm, and height of 3.15mm.
Coilcraft B06TGTC technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 2 |
| Package Width | 4.45 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0175 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0045 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft B06TGTC to view detailed technical specifications.
No datasheet is available for this part.