This general purpose inductor from Coilcraft features a nominal inductance of 0.022uH, a maximum operating temperature of 140 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 0.0052 ohms and a maximum rated current of 4A. The inductor is a dual-ended, non-shielded device with a self-resonance frequency of 2100 kHz and a quality factor of 102 at its nominal inductance. It is available in a surface mount package measuring 6.86mm in length, 4.45mm in width, and 3.15mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 2 |
| Package Width | 4.45 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0052 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |