
The B07TJLB is a surface mount inductor from Coilcraft with a core material of air and a maximum operating temperature of 125°C. It has a package quantity of 30 units per reel and is packaged in tape and reel. The inductor has a maximum DC current rating of 4A and a self resonant frequency of 2.1GHz. It is not RoHS compliant and contains lead. The inductor measures 3.15mm in height, 4.45mm in width, and 6.86mm in length.
Coilcraft B07TJLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Height | 3.15mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 102 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1GHz |
| Series | BXXT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft B07TJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
