The B08TGTD is a general purpose inductor with a nominal inductance of 0.028uH and a maximum operating temperature of 140 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 4A and has a DC resistance of 0.006 ohms. It is designed for use as an RF inductor and has a self-resonance frequency of 1800MHz. The inductor is available in a 2718 package type.
Coilcraft B08TGTD technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 2 |
| Package Width | 4.45 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.