The B10TGLB is a 43nH fixed inductor from Coilcraft with a maximum DC current of 4A and a self-resonant frequency of 1.2GHz. It has a Q factor of 106 and a tolerance of 2%. The inductor is available in a tape and reel packaging with 30 units per package. It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Coilcraft B10TGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft B10TGLB technical specifications.
| Core Material | Air |
| Height | 3.15mm |
| Inductance | 43nH |
| Lead Free | Contains Lead |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 106 |
| Self Resonant Frequency | 1.2GHz |
| Series | BXXT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft B10TGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
