Inductor Broadband Conical Wirewound 1.2uH 5% 10MHz 0.27A 1.05Ohm DCR T/R
Coilcraft BCR-122JSB technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.05Ohm |
| Product Length | 2.92mm |
| Height | 3.04mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft BCR-122JSB to view detailed technical specifications.
No datasheet is available for this part.