Coilcraft BCR-272JLC technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft BCR-272JLC to view detailed technical specifications.
No datasheet is available for this part.