The BCR-531JSB is a broadband conical inductor from Coilcraft with a wirewound technology. It has an inductance of 0.53uH and a tolerance of 5%. The inductor's inductance is tested at a frequency of 10M Hz. It can handle a maximum DC current of 1.06A and has a maximum DC resistance of 0.15 ohms. The inductor measures 4.06mm in length, 4.31mm in height, and 5.84mm in depth. It operates between -40°C and 85°C.
Coilcraft BCR-531JSB technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Inductance | 0.53uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1.06A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 4.06mm |
| Height | 4.31mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft BCR-531JSB to view detailed technical specifications.
No datasheet is available for this part.