The BCR-531JSC is a broadband conical wirewound inductor with an inductance of 0.53uH and a tolerance of 5%. It has a maximum DC current rating of 1.06A and a maximum DC resistance of 0.15 ohms. The inductor is 4.06mm long and has a height of 4.31mm and a product depth of 5.84mm. It operates between -40°C and 85°C.
Coilcraft BCR-531JSC technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Inductance | 0.53uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1.06A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 4.06mm |
| Height | 4.31mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft BCR-531JSC to view detailed technical specifications.
No datasheet is available for this part.