Inductor Broadband Conical Wirewound 6.5uH 5% 10MHz 0.65A 0.7Ohm DCR T/R
Coilcraft BCR-652JLB technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Inductance | 6.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.65A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.7Ohm |
| Product Length | 5.84mm |
| Height | 5.84mm |
| Product Depth | 11.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft BCR-652JLB to view detailed technical specifications.
No datasheet is available for this part.