The BU16-4530R5B is a dual common mode choke from Coilcraft with a minimum inductance of 45000uH. It has a maximum impedance of 285kOhm at 150kHz and a test frequency of 1kHz. The device is designed for through hole mounting and has a maximum DC resistance of 2.3. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft BU16-4530R5B technical specifications.
| Type | Signal Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 45000u(Min)H |
| Impedance | 285k(Max)@150kHzOhm |
| Test Frequency | 1kHz |
| Max DC Resistance | 2.3Ohm |
| Mounting | Through Hole |
| Product Length | 23mm |
| Product Depth | 19mm |
| Height | 27.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft BU16-4530R5B to view detailed technical specifications.
No datasheet is available for this part.