
The C302 Mini Spring Inductor from Coilcraft features an air core design with a 5% tolerance. It operates within a temperature range of -40°C to 125°C and is packaged in bulk. The inductor is not Reach SVHC compliant.
Sign in to ask questions about the Coilcraft C302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft C302 technical specifications.
| Core Material | Air |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Mini Spring |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
