
The DO5022P inductor from Coilcraft is a bulk-packaged component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 28.8A and a tolerance of 20%. The inductor is designed for surface mount applications and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max DC Current | 28.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DO5022P |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
