Sign in to ask questions about the Coilcraft C317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft C317 technical specifications.
| Lead Free | Contains Lead |
| Max DC Current | 2.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DS5022P |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.