
The C318-2 inductor from Coilcraft features an air core material and a 2% tolerance. It operates over a temperature range of -40°C to 125°C and is packaged in bulk. The inductor is designed for surface mount applications and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C318-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Air |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1812SMS |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft C318-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
