
The 132 Series Air Core Inductor from Coilcraft features a core material of air and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in bulk and is not Reach SVHC compliant. It is part of the 132 Series and is designed for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Air |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 132 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
