Coilcraft C326 technical specifications.
| Lead Free | Contains Lead |
| Max DC Current | 28A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DO3316H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
