
The C336 inductor from Coilcraft features a 100uH inductance value with a 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The inductor is packaged in bulk and is not compliant with Reach SVHC regulations. It is part of the 1008LS series and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1008LS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
