
Inductor Kits & Accessories RF Chip Inductr Kit 1-33 uH Values
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1812CS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |