
The MOS6020 Series SMD/SMT inductor from Coilcraft features a maximum DC current of 3.56A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in bulk and is not compliant with Reach SVHC regulations. It is part of the MOS6020 Series and has a tolerance of 20%. The inductor is suitable for use in development and prototyping applications, particularly in inductor kits and assortments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max DC Current | 3.56A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MOS6020 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
