Coilcraft C363 technical specifications.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Max DC Current | 1.82A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MSS6122 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
