
The SER1590 series inductor from Coilcraft is a surface mount component with a maximum operating temperature range of -40 to 85°C. It has a maximum DC current rating of 57A and a tolerance of 20%. The inductor is packaged in bulk and is not compliant with Reach SVHC regulations. It is part of the SER1590 series and is suitable for use in development and prototyping applications.
Sign in to ask questions about the Coilcraft C366 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft C366 technical specifications.
| Lead Free | Contains Lead |
| Max DC Current | 57A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SER1590 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C366 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
