
The DO1608C inductor from Coilcraft features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 2.9A and is available in bulk packaging. The inductor is not Reach SVHC compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft C377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max DC Current | 2.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DO1608C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
