
The ME3220 series inductor from Coilcraft is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 3.2A and a tolerance of 20%. The inductor is packaged in a bulk format and is not compliant with Reach SVHC regulations. It is not lead-free, containing lead, and is part of the ME3220 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Max DC Current | 3.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ME3220 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
