Common Mode Chokes Dual 2100uH 15.75kHz 4A 0.04Ohm DCR Thru-Hole Tray
Coilcraft CMT1-2.1-4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 30.7 |
| Manufacturer Series | CMT-1 |
| Height | 27.9 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CMT1-2.1-4 to view detailed technical specifications.
No datasheet is available for this part.