Sign in to ask questions about the Coilcraft CMT3-3-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft CMT3-3-12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 24.1 |
| Length | 43.2 |
| Number of Functions | 2 |
| Height | 43.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CMT3-3-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.