Common Mode Chokes Dual 72000uH 66.1kOhm 15.75kHz 1A 1.15Ohm DCR Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 28.7 |
| Length | 53.3 |
| Number of Functions | 2 |
| Height | 53.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |