Common Mode Chokes Dual 0.147uH 260Ohm 8.6dB 100MHz 0.5A 0.26Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 0.147u(Min)H |
| Impedance | 260Ohm |
| Attenuation | 8.6dB |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.26Ohm |
| Withstand Voltage | 250Vrms |
| Mounting | Surface Mount |
| Product Length | 2.29mm |
| Product Depth | 1.73mm |
| Height | 1.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |