The CP-P0647-372MAZ is a dual common mode choke from Coilcraft, designed for signal line applications. It features a minimum inductance of 0.189uH and an impedance of 370. The choke can withstand a maximum voltage of 250Vrms and has a maximum DC current of 0.5A. It is suitable for surface mount applications and has a height of 1.65mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 0.189u(Min)H |
| Impedance | 370Ohm |
| Attenuation | 11.9dB |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.32Ohm |
| Withstand Voltage | 250Vrms |
| Mounting | Surface Mount |
| Product Length | 2.29mm |
| Product Depth | 1.73mm |
| Height | 1.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |