The CP-P0647-672MAZ is a dual signal line common mode choke from Coilcraft with an inductance of 0.322uH and impedance of 670. It can withstand a maximum voltage of 250Vrms and has a maximum DC current of 0.5A. The choke is designed for surface mount applications and has a product length of 2.29mm, product depth of 1.73mm, and a height of 1.65mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 0.322u(Min)H |
| Impedance | 670Ohm |
| Attenuation | 16.6dB |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.45Ohm |
| Withstand Voltage | 250Vrms |
| Mounting | Surface Mount |
| Product Length | 2.29mm |
| Product Depth | 1.73mm |
| Height | 1.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |