Common Mode Chokes Dual 0.413uH 900Ohm 18.7dB 100MHz 0.25A 0.65Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.73 |
| Length | 2.29 |
| Number of Functions | 2 |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |