The CP312RAB101GSZ is a general purpose inductor with a nominal inductance of 0.1uH and a maximum rated current of 1.4A. It has a DC resistance of 0.13 and a self resonance frequency of 1150. The inductor is not shielded and has a quality factor of at least 12. It is a surface mount component with a package type of 0704 and is suitable for use in RF applications. The inductor operates over a temperature range of -40 to 100 degrees Celsius.
Coilcraft CP312RAB101GSZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.016 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1150 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.