The CP312RAB222JSH is a 2.2uH wirewound RF chip inductor with a ceramic/ferrite core and a 5% tolerance. It features a minimum quality factor of 15 and a minimum self resonant frequency of 68M. The inductor has a maximum DC current of 0.21A and a maximum DC resistance of 1.2 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft CP312RAB222JSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 68MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CP312RAB222JSH to view detailed technical specifications.
No datasheet is available for this part.