The CQ7584-ALD is a dual common mode choke from Coilcraft, designed for data line and signal line applications. It features an inductance of 2200uH and an impedance of 6.81kΩ at 4.4MHz. The device can withstand a maximum DC current of 0.65A and a maximum DC resistance of 0.4. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CQ7584-ALD is a surface mount component, measuring 9.4mm in length, 5.6mm in depth, and 4.8mm in height.
Coilcraft CQ7584-ALD technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2200uH |
| Impedance | 6.81k(Max)@4.4MHzOhm |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.4Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 9.4mm |
| Product Depth | 5.6mm |
| Height | 4.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CQ7584-ALD to view detailed technical specifications.
No datasheet is available for this part.