Coilcraft CS4050V-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.48 |
| Length | 19.56 |
| Height | 19.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CS4050V-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.