Sign in to ask questions about the Coilcraft CS4200V-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft CS4200V-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.48 |
| Length | 19.56 |
| Manufacturer Series | CS4200 |
| Height | 19.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CS4200V-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.