Coilcraft CST1-020LC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5.97 |
| Length | 6.22 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CST1-020LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.