The CST1-020XC is a current sense transformer with six terminals, a maximum DCR of 0.006 ohms on the primary side and 0.4 ohms on the secondary side. It operates at a high potential of 500Vrms and can handle a primary side current of 10000A. The transformer is designed for surface mount applications with gull wing leads and has a turns ratio of 1:20. It is rated for operation between -40°C and 85°C and can operate at frequencies between 0.05 MHz and 1 MHz.
Coilcraft CST1-020XC technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 6 |
| Maximum DCR Primary Side | 0.006Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 10000mA |
| Secondary Side Inductance | 81uH |
| Turns Ratio | 1:20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0.05M to 1MHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-020XC to view detailed technical specifications.
No datasheet is available for this part.