Current Transformer 1:30 500Vrms 0.0007Ohm Prim. DCR 0.87Ohm Sec. DCR 180uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive
Coilcraft CST1-030LD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5.97 |
| Length | 6.22 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CST1-030LD to view detailed technical specifications.
No datasheet is available for this part.