Current Sense Transformers
Coilcraft CST1-050SC technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 8 |
| Maximum DCR Primary Side | 0.0007Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 20000mA |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-050SC to view detailed technical specifications.
No datasheet is available for this part.