Current Transformer 1:60 500Vrms 0.0007Ohm Prim. DCR 1.98Ohm Sec. DCR 730uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive
Coilcraft CST1-060LD technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 8 |
| Maximum DCR Primary Side | 0.0007Ohm |
| Maximum DCR Secondary Side | 1.98Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 730(Min)uH |
| Turns Ratio | 1:60 |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0.015M to 1MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-060LD to view detailed technical specifications.
No datasheet is available for this part.