The CST1-070LD is a surface mount current sense transformer with a 1:70 turns ratio, suitable for operating frequencies between 0.013MHz and 1MHz. It has a maximum DCR of 0.0007 ohms on the primary side and 4.75 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 500Vrms and can handle primary side currents of up to 20,000 amps. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Coilcraft CST1-070LD technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 8 |
| Maximum DCR Primary Side | 0.0007Ohm |
| Maximum DCR Secondary Side | 4.75Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 980(Min)uH |
| Turns Ratio | 1:70 |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0.013M to 1MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-070LD to view detailed technical specifications.
No datasheet is available for this part.