Current Transformer 1:70 500Vrms 0.006Ohm Prim. DCR 4.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD Automotive
Coilcraft CST1-070XC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 6.1 |
| Height | 5.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CST1-070XC to view detailed technical specifications.
No datasheet is available for this part.