The CST1-070XD is a surface mount current sense transformer from Coilcraft with a maximum DCR of 0.006 ohms on the primary side and 4.75 ohms on the secondary side. It has a high potential rating of 500Vrms and a turns ratio of 1:70. The transformer operates over a frequency range of 0.05 MHz to 1 MHz and is suitable for surface mount applications.
Coilcraft CST1-070XD technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 6 |
| Maximum DCR Primary Side | 0.006Ohm |
| Maximum DCR Secondary Side | 4.75Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 10000mA |
| Secondary Side Inductance | 980uH |
| Turns Ratio | 1:70 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0.05M to 1MHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-070XD to view detailed technical specifications.
No datasheet is available for this part.