Current Transformer 1:125 500Vrms 0.006Ohm Prim. DCR 6.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD Automotive
Coilcraft CST1-125XD technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 6 |
| Maximum DCR Primary Side | 0.006Ohm |
| Maximum DCR Secondary Side | 6.5Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 10000mA |
| Secondary Side Inductance | 3000uH |
| Turns Ratio | 1:125 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0.05M to 1MHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft CST1-125XD to view detailed technical specifications.
No datasheet is available for this part.