The CST2-050LD is a current sense transformer with 8 terminals, a maximum DCR of 0.0007 on the primary side and 1.5 on the secondary side. It operates at a high potential of 500Vrms and can handle a primary side current of 20000. The transformer has a primary side inductance of at least 500 and a turns ratio of 1:50. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Coilcraft CST2-050LD technical specifications.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 8 |
| Maximum DCR Primary Side | 0.0007Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 20000mA |
| Primary Side Inductance | 500(Min)uH |
| Turns Ratio | 1:50 |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0.019M to 1MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.